The MC34844AEP is an industrial-grade LED display driver from NXP, operating between -40°C and 105°C. It has a quad terminal position and a JEDEC package code of S-XQCC-N32. The device has a width and length of 5mm and is designed for use with a supply voltage of 7-28V, with a nominal voltage of 12V. It has a maximum frequency of 0.4MHz and is designed for use in industrial applications.
NXP MC34844AEP technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N32 |
| Width | 5 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 12 |
| Supply Voltage-Min | 7 |
| Supply Voltage-Max | 28 |
| Interface IC Type | LED DISPLAY DRIVER |
| fmax-Min | 0.4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MC34844AEP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.