
6-channel LED backlighting driver with a 1.2MHz switching frequency, capable of delivering 2.3A output current per channel and up to 60V output voltage. This surface mount integrated circuit features PWM dimming and a boost topology, operating from -40°C to 85°C. Designed for efficient power management, it offers a maximum power dissipation of 3.4W and a maximum supply voltage of 21V. The component is RoHS and Halogen Free compliant, packaged in a QFN for tray delivery.
NXP MC34845AEP technical specifications.
| Package/Case | QFN |
| Dimming | PWM |
| Frequency | 1.2MHz |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Low Level Output Current | 30.6mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 3.4W |
| Max Supply Current | 5mA |
| Max Supply Voltage | 21V |
| Mount | Surface Mount |
| Number of Outputs | 6 |
| Number of Segments | 96 |
| Output Current per Channel | 2.3A |
| Output Voltage | 60V |
| Package Quantity | 490 |
| Packaging | Tray |
| Power Dissipation | 3.4W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 1.32MHz |
| Topology | Boost |
| Weight | 0.001048oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MC34845AEP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
