NXP MC34848EP technical specifications.
| Package/Case | QFN |
| Dimming | PWM |
| Frequency | 1.2MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 18.5mA |
| Max Supply Voltage | 14V |
| Mount | Surface Mount |
| Number of Outputs | 8 |
| Number of Segments | 12 |
| Output Current per Channel | 160mA |
| Output Voltage | 45V |
| Package Quantity | 260 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Boost |
| Weight | 0.003961oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MC34848EP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
