The MC34912G5AC is a 32-pin quad interface IC from NXP, designed to operate within a temperature range of -40°C to 85°C. It features a supply voltage range of 5.5 to 18V and is packaged in the S-PQFP-G32 format. This industrial-grade IC is a buffer or inverter-based peripheral driver, suitable for use in a variety of applications.
NXP MC34912G5AC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G32 |
| Width | 7 |
| Length | 7 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 13.5 |
| Supply Voltage-Min | 5.5 |
| Supply Voltage-Max | 18 |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MC34912G5AC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.