NXP MC34921AE technical specifications.
| Package/Case | LQFP |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Output Current | 4.5A |
| Package Quantity | 800 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Weight | 0.012916oz |
| RoHS | Not Compliant |
Download the complete datasheet for NXP MC34921AE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
