NXP MC34933EPR2 technical specifications.
| Halogen Free | Halogen Free |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Output Current | 1A |
| Output Voltage | 7V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 100uA |
| Weight | 0.000571oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MC34933EPR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
