NXP MC34982PNA technical specifications.
| Fault Protection | Over Voltage, Over Temperature |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Input Voltage | 27V |
| Min Input Voltage | 6V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Operating Supply Voltage | 27V |
| Output Configuration | High Side |
| Package Quantity | 168 |
| Packaging | Tray |
| RoHS | Compliant |
Download the complete datasheet for NXP MC34982PNA to view detailed technical specifications.
No datasheet is available for this part.