NXP MC34982PNAR2 technical specifications.
| Fault Protection | Over Voltage, Over Temperature |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Input Voltage | 27V |
| Min Input Voltage | 6V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Operating Supply Voltage | 27V |
| Output Configuration | High Side |
| Package Quantity | 1200 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for NXP MC34982PNAR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
