
Automotive high-side power switch IC featuring four outputs, capable of delivering up to 6A per output with a low 0.17 Ohm switch on-resistance. This integrated circuit operates within a 4V to 28V supply voltage range and supports a maximum input voltage of 28V. The device is housed in a 24-pin PQFN EP package with an exposed pad, designed for surface mounting. It offers serial interface for control and operates across a temperature range of -40°C to 125°C.
NXP MC35XS3400DPNAR2 technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | QFN |
| Package/Case | PQFN EP |
| Package Description | Plastic Quad Flat No Lead Package, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 24 |
| PCB | 24 |
| Package Length (mm) | 12 |
| Package Width (mm) | 12 |
| Package Height (mm) | 2.15(Max) |
| Seated Plane Height (mm) | 2.2(Max) |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | High Side |
| Number of Outputs | 4 |
| Minimum Output Current | 6(Max)A |
| Switch On Resistance | 0.17Ohm |
| Maximum Input Voltage | 28V |
| Supply Current | 6.5mA |
| Interface Type | Serial |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Operating Supply Voltage Range | 4 to 28V |
| Minimum Input Voltage | 4V |
| Cage Code | H1R01 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NXP MC35XS3400DPNAR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.