NXP MC3PHACVDW technical specifications.
| Package/Case | SOIC |
| Data Bus Width | 8b |
| Interface | Serial, SCI |
| Lead Free | Contains Lead |
| Max Frequency | 4MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Programmable I/O | 14 |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 5V |
| Output Current | 100mA |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RAM Size | 256KB |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for NXP MC3PHACVDW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
