NXP MC44C401LACR2 technical specifications.
| Package/Case | LQFP |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP MC44C401LACR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
