
The MC44C402ACR2 is a dual 2-channel logic IC from NXP, packaged in a lead-free LQFP package. It operates over a temperature range of -40°C to 85°C. This IC is designed for surface mount applications and is available in quantities of 2000 per reel. The device is not RoHS compliant.
NXP MC44C402ACR2 technical specifications.
| Package/Case | LQFP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Weight | 0.006653oz |
| RoHS | Not Compliant |
Download the complete datasheet for NXP MC44C402ACR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
