NXP MC44CD02FCR2 technical specifications.
| Package/Case | QFN |
| Frequency | 862MHz |
| Lead Free | Lead Free |
| Length | 7mm |
| Mount | Surface Mount |
| Nominal Supply Current | 98mA |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Thickness | 500um |
| Width | 7mm |
| RoHS | Not Compliant |
Download the complete datasheet for NXP MC44CD02FCR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.