16-bit Flash microcontroller operating at up to 32MHz, featuring 12288 words of Flash memory and 2048 bytes of RAM. This industrial-grade MCU offers a wide supply voltage range of 1.8V to 3.6V, with a nominal voltage of 3.3V. It includes 23 I/O lines, PWM channels, an ADC, and DMA channels. Packaged in a 28-terminal PDSO (R-PDSO-G28) with dimensions of 7.5mm width and 17.925mm length, it operates across an industrial temperature range of -40°C to 105°C.
NXP MC56F8002VWL technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 7.5 |
| Length | 17.925 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 64 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 23 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 32 |
| ROM Programmability | FLASH |
| ROM (words) | 12288 |
| RAM (bytes) | 2048 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MC56F8002VWL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.