The MC56F8002VWLR is a 16-bit digital signal processor with a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It features a JEDEC package code of R-PDSO-G28 and measures 7.5mm in width and 17.925mm in length. The device has a supply current of up to 53mA and operates within a supply voltage range of 1.8V to 3.6V. It also supports a clock frequency of up to 64 MHz and has a bit size of 16 bits. The processor is programmable using flash memory and is suitable for industrial applications.
NXP MC56F8002VWLR technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 7.5 |
| Length | 17.925 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 53 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 64 |
| uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| ROM Programmability | FLASH |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MC56F8002VWLR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.