NXP MC56F8006DEMO-T technical specifications.
| Data Bus Width | 16b |
| Evaluation Kit | Yes |
| Interface | RS-232, USB |
| Number of Bits | 32 |
| Operating Supply Voltage | 9V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for NXP MC56F8006DEMO-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
