16-bit Flash microcontroller operating at up to 32MHz, featuring 8192 words of ROM and 2048 bytes of RAM. This automotive-grade component offers 27 I/O lines and a wide supply voltage range of 1.8V to 3.6V, with a nominal 3.3V. It includes PWM channels, an ADC, and DMA channels, housed in a 32-terminal PQFP package with dimensions of 7x7mm. Maximum operating temperature reaches 125°C, with a minimum of -40°C.
NXP MC56F8006MLC technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G32 |
| Width | 7 |
| Length | 7 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 53 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 64 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 27 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 32 |
| ROM Programmability | FLASH |
| ROM (words) | 8192 |
| RAM (bytes) | 2048 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MC56F8006MLC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.