16-bit Flash microcontroller operating at up to 32MHz, featuring 16KB ROM and 2KB RAM. This industrial-grade MCU offers 27 I/O lines, PWM channels, an ADC, and DMA channels. It operates within a supply voltage range of 1.8V to 3.6V, with a nominal voltage of 3.3V. Packaged in a 32-terminal PQFP with dimensions of 7x7mm, it supports an operating temperature range of -40°C to 105°C.
Sign in to ask questions about the NXP MC56F8006VLC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC56F8006VLC technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G32 |
| Width | 7 |
| Length | 7 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 64 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 27 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 32 |
| ROM Programmability | FLASH |
| ROM (words) | 16384 |
| RAM (bytes) | 2048 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MC56F8006VLC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.