
16-bit RISC microcontroller featuring 32MHz clock speed and 16KB FLASH memory. This surface mount device offers 2KB RAM, 23 I/Os, and supports I2C, SPI, LIN, and SCI interfaces. Integrated peripherals include POR, PWM, WDT, and LVD, with three timers/counters and an internal oscillator. Operating from 1.8V to 3.6V, it functions within a -40°C to 105°C temperature range and is RoHS compliant.
Sign in to ask questions about the NXP MC56F8006VWLR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC56F8006VWLR technical specifications.
| Package/Case | SOIC W |
| Data Bus Width | 16b |
| Frequency | 32MHz |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI, LIN, SCI |
| Max Frequency | 32MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of I/Os | 23 |
| Number of Programmable I/O | 49 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 2KB |
| RoHS Compliant | Yes |
| Series | 56F8xxx |
| Watchdog Timer | Yes |
| Weight | 0.026676oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MC56F8006VWLR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
