
16-bit Digital Signal Processor (DSP) operating at up to 32MHz. Features 12KB FLASH memory and 2KB RAM. Includes I2C, SPI, and SCI interfaces, along with POR, PWM, and WDT peripherals. Surface mount LQFP package with 26 I/Os. Operates from a 3V to 3.6V supply and is Halogen Free and RoHS Compliant.
NXP MC56F8011VFAE technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 16b |
| Frequency | 32MHz |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI, SCI |
| Lead Free | Lead Free |
| Max Frequency | 32MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 12KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 26 |
| Number of Programmable I/O | 26 |
| Number of Timers/Counters | 1 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 1250 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, I2C |
| Radiation Hardening | No |
| RAM Size | 2KB |
| RoHS Compliant | Yes |
| Series | 56F8xxx |
| Watchdog Timer | Yes |
| Weight | 0.006653oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MC56F8011VFAE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
