
16-bit Digital Signal Processor (DSP) with 16KB FLASH memory and 4KB RAM, operating at up to 32MHz. Features include I2C, SPI, LIN, and SCI interfaces, 26 programmable I/Os, and an internal oscillator. This surface mount component is housed in an LQFP package, supports a 3V to 3.6V operating voltage, and includes peripherals like POR, PWM, WDT, and a watchdog timer. It is RoHS and Halogen Free compliant, with an operating temperature range of -40°C to 125°C.
NXP MC56F8013MFAE technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 16b |
| Frequency | 32MHz |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI, LIN, SCI |
| Lead Free | Lead Free |
| Max Frequency | 32MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 26 |
| Number of Programmable I/O | 26 |
| Number of Timers/Counters | 1 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 1250 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, I2C |
| Radiation Hardening | No |
| RAM Size | 4KB |
| RoHS Compliant | Yes |
| Series | 56F8xxx |
| Watchdog Timer | Yes |
| Weight | 0.006653oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MC56F8013MFAE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
