
16-bit Digital Signal Processor (DSP) with 32MHz maximum frequency, featuring 16KB FLASH memory and 4KB RAM. This surface-mount integrated circuit operates from a 3V to 3.6V supply, with a typical 3.3V operating voltage. It includes I2C, SPI, LIN, and SCI interfaces, along with peripherals like POR, PWM, and WDT. The DSP is housed in an LQFP package, offering 26 programmable I/O pins and an internal oscillator. It supports a wide operating temperature range from -40°C to 125°C and is RoHS compliant.
NXP MC56F8014MFAE technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 16b |
| Frequency | 32MHz |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI, LIN, SCI |
| Max Frequency | 32MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 26 |
| Number of Programmable I/O | 26 |
| Number of Timers/Counters | 1 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 1250 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT |
| RAM Size | 4KB |
| RoHS Compliant | Yes |
| Series | 56F8xxx |
| Weight | 0.006653oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MC56F8014MFAE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
