
16-bit microcontroller featuring 32MHz operation and 32KB FLASH memory. This surface mount device offers 53 programmable I/Os, 5 timers/counters, and integrated peripherals including POR, PWM, WDT, and I2C. Supports I2C, SPI, CAN, SCI, and LIN interfaces with an operating voltage range of 3V to 3.6V. Packaged in LQFP, it operates from -40°C to 105°C and includes a watchdog timer.
Sign in to ask questions about the NXP MC56F8027VLH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC56F8027VLH technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 16b |
| Frequency | 32MHz |
| Interface | I2C, SPI, CAN, SCI, LIN |
| Max Frequency | 32MHz |
| Max Operating Temperature | 105°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 53 |
| Number of Programmable I/O | 53 |
| Number of Timers/Counters | 5 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, I2C |
| Radiation Hardening | No |
| RAM Size | 4KB |
| RoHS Compliant | Yes |
| Series | 56F8xxx |
| Watchdog Timer | Yes |
| Weight | 0.012224oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MC56F8027VLH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
