
16-bit microcontroller featuring 32KB FLASH memory and 4KB RAM, operating at a maximum frequency of 32MHz. This surface mount LQFP-packaged MCU offers 53 programmable I/Os and supports I2C, SPI, CAN, SCI, and LIN interfaces. With an operating supply voltage of 3.3V (3V to 3.6V range), it includes peripherals like POR, PWM, and WDT, and operates within a temperature range of -40°C to 105°C.
Sign in to ask questions about the NXP MC56F8027VLHR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC56F8027VLHR technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 16b |
| Frequency | 32MHz |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI, CAN, SCI, LIN |
| Max Frequency | 32MHz |
| Max Operating Temperature | 105°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 53 |
| Number of Programmable I/O | 53 |
| Number of Timers/Counters | 5 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 4KB |
| RoHS Compliant | Yes |
| Series | 56F8xxx |
| Weight | 0.012224oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MC56F8027VLHR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
