
16-bit microcontroller featuring 32MHz operation, 64KB FLASH memory, and 8KB RAM. This surface mount device offers 53 programmable I/Os, supports I2C, CAN, SCI, and SPI interfaces, and includes 5 timers/counters. Operating voltage ranges from 3V to 3.6V, with an internal oscillator. Designed for a wide temperature range of -40°C to 125°C, this halogen-free and RoHS compliant component is packaged in LQFP.
Sign in to ask questions about the NXP MC56F8037MLH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC56F8037MLH technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 16b |
| Frequency | 32MHz |
| Halogen Free | Halogen Free |
| Interface | I2C, CAN, SCI, SPI |
| Max Frequency | 32MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 53 |
| Number of Programmable I/O | 53 |
| Number of Timers/Counters | 5 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 800 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 8KB |
| RoHS Compliant | Yes |
| Series | 56F8xxx |
| Watchdog Timer | Yes |
| Weight | 0.012224oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MC56F8037MLH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
