
16-bit Digital Signal Processor (DSP) with 32KB FLASH memory and 8KB RAM. Features a 40MHz core frequency, operating from 2.25V to 3.6V supply. Includes SPI and SCI interfaces, 21 programmable I/Os, and 2 timers/counters. Packaged in LQFP for surface mounting, this RoHS and Halogen Free component operates between -40°C and 105°C.
NXP MC56F8122VFAE technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 16b |
| Frequency | 40MHz |
| Halogen Free | Halogen Free |
| Interface | SPI, SCI |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 105°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 32KB |
| Memory Type | FLASH, , ROMless |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.25V |
| Mount | Surface Mount |
| Number of I/Os | 21 |
| Number of Programmable I/O | 21 |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 2.5V |
| Oscillator Type | Internal |
| Package Quantity | 250 |
| Packaging | Tray |
| Peripherals | POR, WDT |
| RAM Size | 8KB |
| RoHS Compliant | Yes |
| Series | 56F8xxx |
| Weight | 0.006288oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MC56F8122VFAE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
