
16-bit Digital Signal Processor (DSP) featuring 64KB FLASH memory and 8KB RAM. Operates at a maximum frequency of 40MHz with a 16-bit data bus. Offers SPI and SCI interfaces, 49 programmable I/Os, and 2 timers/counters. This surface mount device supports a supply voltage range of 2.25V to 3.6V and operates from -40°C to 105°C. Includes POR, PWM, and WDT peripherals, with RoHS compliance.
NXP MC56F8135VFGE technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 16b |
| Density | 64KB |
| Frequency | 40MHz |
| Halogen Free | Halogen Free |
| Interface | SPI, SCI |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.25V |
| Mount | Surface Mount |
| Number of I/Os | 49 |
| Number of Programmable I/O | 49 |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 2.5V |
| Oscillator Type | External |
| Package Quantity | 360 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 8KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 56F8xxx |
| Watchdog Timer | Yes |
| Weight | 0.032983oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MC56F8135VFGE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
