
16-bit Digital Signal Processor (DSP) with 128KB FLASH memory and 8KB RAM. Features a 40MHz maximum operating frequency, 49 programmable I/Os, and 2 timers/counters. Operates from 2.25V to 3.6V supply voltage, with an external oscillator. Includes SPI, SCI, and EBI/EMI interfaces, along with POR, PWM, and WDT peripherals. Packaged in a QFP for surface mounting, this RoHS and Halogen Free component offers a wide operating temperature range of -40°C to 105°C.
Sign in to ask questions about the NXP MC56F8145VFGE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC56F8145VFGE technical specifications.
| Package/Case | QFP |
| Data Bus Width | 16b |
| Frequency | 40MHz |
| Halogen Free | Halogen Free |
| Interface | SPI, SCI, EBI/EMI |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 105°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.25V |
| Mount | Surface Mount |
| Number of I/Os | 49 |
| Number of Programmable I/O | 49 |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 2.5V |
| Oscillator Type | External |
| Package Quantity | 72 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT |
| RAM Size | 8KB |
| RoHS Compliant | Yes |
| Series | 56F8xxx |
| Weight | 0.032983oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MC56F8145VFGE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
