
16-bit Digital Signal Processor (DSP) featuring 128KB FLASH memory and 8KB RAM. Operates at a maximum frequency of 40MHz with a 3.3V supply voltage, ranging from 3V to 3.6V. Includes SPI, SCI, and EBI/EMI interfaces, 62 I/Os, and 2 timers/counters. Packaged in LQFP for surface mounting, this RoHS compliant component operates between -40°C and 105°C.
NXP MC56F8146VFVE technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 16b |
| Density | 128KB |
| Frequency | 40MHz |
| Halogen Free | Halogen Free |
| Interface | SPI, SCI, EBI/EMI |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 105°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of I/Os | 62 |
| Number of Programmable I/O | 62 |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | External |
| Package Quantity | 60 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 8KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 56F8xxx |
| Weight | 0.04653oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MC56F8146VFVE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
