
16-bit Digital Signal Processor (DSP) operating at 40MHz, featuring 256KB FLASH memory and 20KB RAM. This surface-mount component, housed in an LQFP package, offers 49 programmable I/Os and supports SPI, SCI, and EBI/EMI interfaces. It operates within a 3V to 3.6V supply voltage range, with a maximum operating temperature of 105°C. The device includes peripherals such as POR, PWM, and WDT, and is RoHS compliant and Halogen Free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP MC56F8155VFGE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | LQFP |
| Data Bus Width | 16b |
| Frequency | 40MHz |
| Halogen Free | Halogen Free |
| Interface | SPI, SCI, EBI/EMI |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 105°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of I/Os | 49 |
| Number of Programmable I/O | 49 |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | External |
| Package Quantity | 72 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT |
| RAM Size | 20KB |
| RoHS Compliant | Yes |
| Series | 56F8xxx |
| Weight | 0.032983oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MC56F8155VFGE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
