
16-bit Digital Signal Processor (DSP) with a 40MHz maximum frequency, featuring 256KB of FLASH memory and 16KB of RAM. This surface mount component, housed in an LQFP package, offers 62 programmable I/Os and supports SPI, SCI, and EBI/EMI interfaces. It operates within a 3V to 3.6V supply voltage range, includes two timers/counters, and is equipped with POR, PWM, and WDT peripherals. The device is halogen-free, lead-free, and RoHS compliant, with an operating temperature range of -40°C to 105°C.
NXP MC56F8156VFVE technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 16b |
| Frequency | 40MHz |
| Halogen Free | Halogen Free |
| Interface | SPI, SCI, EBI/EMI |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 62 |
| Number of Programmable I/O | 62 |
| Number of Timers/Counters | 2 |
| Oscillator Type | External |
| Package Quantity | 60 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT |
| RAM Size | 16KB |
| RoHS Compliant | Yes |
| Series | 56F8xxx |
| Weight | 0.04653oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MC56F8156VFVE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
