16-bit microcontroller featuring a 60MHz clock speed and 49152 words of FLASH program memory. This automotive-grade component offers 6144 bytes of RAM, 35 I/O lines, and includes PWM and DAC channels, along with an ADC. Operating within a temperature range of -40°C to 125°C, it utilizes a 44-terminal PQFP package with a supply voltage range of 3V to 3.6V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP MC56F8245MLD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G44 |
| Width | 10 |
| Length | 10 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 35 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 60 |
| ROM Programmability | FLASH |
| ROM (words) | 49152 |
| RAM (bytes) | 6144 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | YES |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MC56F8245MLD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.