
16-bit RISC microcontroller featuring a 60MHz core, 48KB FLASH memory, and 6KB RAM. Surface mount LQFP package with 35 programmable I/Os. Supports I2C, SCI, SMBus, SPI, CAN, and LIN interfaces. Operates from 3V to 3.6V with an internal oscillator and includes peripherals like POR, PWM, WDT, LVD, and I2C. Halogen-free and RoHS compliant, with an operating temperature range of -40°C to 105°C.
NXP MC56F8245VLD technical specifications.
| Package/Case | LQFP |
| Core Architecture | RISC |
| Data Bus Width | 16b |
| Frequency | 60MHz |
| Halogen Free | Halogen Free |
| Interface | I2C, SCI, SMBus, SPI, CAN, LIN |
| Lead Free | Lead Free |
| Max Frequency | 60MHz |
| Max Operating Temperature | 105°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 48KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 35 |
| Number of Programmable I/O | 35 |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LVD, I2C |
| Radiation Hardening | No |
| RAM Size | 6KB |
| RoHS Compliant | Yes |
| Series | 56F8xxx |
| Watchdog Timer | Yes |
| Weight | 0.012561oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MC56F8245VLD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
