
16-bit RISC microcontroller featuring a 60MHz core frequency. This FLASH memory MCU offers 48KB of program memory and 6KB of RAM. Equipped with 39 programmable I/Os, it supports I2C, SCI, SMBus, SPI, CAN, and LIN interfaces. Operating from 3V to 3.6V, this surface mount device includes 8 timers/counters and peripherals like POR, PWM, WDT, LVD, and I2C. It operates within a temperature range of -40°C to 105°C and is RoHS and Halogen Free compliant.
NXP MC56F8246MLF technical specifications.
| Package/Case | LQFP |
| Core Architecture | RISC |
| Data Bus Width | 16b |
| Frequency | 60MHz |
| Halogen Free | Halogen Free |
| Interface | I2C, SCI, SMBus, SPI, CAN, LIN |
| Lead Free | Lead Free |
| Max Frequency | 60MHz |
| Max Operating Temperature | 105°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 48KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 39 |
| Number of Programmable I/O | 39 |
| Number of Timers/Counters | 8 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 250 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LVD, I2C |
| Radiation Hardening | No |
| RAM Size | 6KB |
| RoHS Compliant | Yes |
| Series | 56F8xxx |
| Watchdog Timer | Yes |
| Weight | 0.006288oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MC56F8246MLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
