
16-bit RISC microcontroller featuring a 60MHz core frequency and 48KB of FLASH memory, complemented by 8KB of RAM. This surface-mount device, housed in an LQFP package, offers 54 programmable I/Os and supports multiple interfaces including I2C, SCI, SMBus, SPI, CAN, and LIN. Operating voltage ranges from 3V to 3.6V, with an internal oscillator and integrated peripherals such as POR, PWM, WDT, LVD, and I2C. Designed for reliability, it operates within a temperature range of -40°C to 105°C and is RoHS and Halogen Free compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP MC56F8247VLH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | LQFP |
| Core Architecture | RISC |
| Data Bus Width | 16b |
| Frequency | 60MHz |
| Halogen Free | Halogen Free |
| Interface | I2C, SCI, SMBus, SPI, CAN, LIN |
| Lead Free | Lead Free |
| Max Frequency | 60MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 48KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 54 |
| Number of Programmable I/O | 54 |
| Number of Timers/Counters | 8 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LVD, I2C |
| Radiation Hardening | No |
| RAM Size | 8KB |
| RoHS Compliant | Yes |
| Series | 56F8xxx |
| Watchdog Timer | Yes |
| Weight | 0.012224oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MC56F8247VLH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
