
16-bit RISC microcontroller featuring a 60MHz core frequency and 64KB FLASH memory. This surface mount device offers 8KB RAM, 39 programmable I/Os, and 8 timers/counters. Integrated peripherals include POR, PWM, WDT, LVD, and I2C, with support for I2C, CAN, SCI, SMBus, SPI, and LIN interfaces. Operating voltage ranges from 3V to 3.6V, with an internal oscillator and a maximum operating temperature of 105°C. This RoHS and Halogen Free compliant component is packaged in LQFP.
NXP MC56F8256VLF technical specifications.
| Package/Case | LQFP |
| Core Architecture | RISC |
| Data Bus Width | 16b |
| Frequency | 60MHz |
| Halogen Free | Halogen Free |
| Interface | I2C, CAN, SCI, SMBus, SPI, LIN |
| Lead Free | Lead Free |
| Max Frequency | 60MHz |
| Max Operating Temperature | 105°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 39 |
| Number of Programmable I/O | 39 |
| Number of Timers/Counters | 8 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 1250 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LVD, I2C |
| Radiation Hardening | No |
| RAM Size | 8KB |
| RoHS Compliant | Yes |
| Series | 56F8xxx |
| Watchdog Timer | Yes |
| Weight | 0.006288oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MC56F8256VLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
