32-bit FLASH microcontroller featuring a maximum clock frequency of 50 MHz and 100 MHz speed. This automotive-grade component offers 8192 bytes of RAM and 49152 words of ROM, with 26 I/O lines. Integrated peripherals include PWM channels, ADC, DAC, and DMA channels. Operating within a temperature range of -40°C to 125°C, it utilizes a 3.3V nominal supply voltage and comes in a 5x5mm S-XQCC-N32 package.
NXP MC56F82733MFM technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N32 |
| Width | 5 |
| Length | 5 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 50 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 26 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 100 |
| ROM Programmability | FLASH |
| ROM (words) | 49152 |
| RAM (bytes) | 8192 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MC56F82733MFM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.