
16-bit microcontroller featuring a 60MHz core, 32KB FLASH memory, and 4KB RAM. Surface mountable in an LQFP package, this device offers 21 programmable I/Os and supports SPI, CAN, and SCI interfaces. Operates from 3V to 3.6V with a temperature range of -40°C to 105°C, including internal oscillator and peripherals like POR, PWM, WDT, and a temperature sensor. Halogen-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP MC56F8322VFAER2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | LQFP |
| Data Bus Width | 16b |
| Frequency | 60MHz |
| Halogen Free | Halogen Free |
| Interface | SPI, CAN, SCI |
| Lead Free | Lead Free |
| Max Frequency | 60MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 21 |
| Number of Programmable I/O | 21 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT, Temp Sensor |
| Radiation Hardening | No |
| RAM Size | 4KB |
| RoHS Compliant | Yes |
| Series | 56F8xxx |
| Weight | 0.006288oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MC56F8322VFAER2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
