NXP MC56F8323EVM technical specifications.
| Data Bus Width | 16b |
| Evaluation Kit | Yes |
| Interface | RS-232 |
| Lead Free | Contains Lead |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for NXP MC56F8323EVM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
