120MHz Digital Signal Processor (DSP) with 4-bit external data bus, featuring 131072 words of FLASH ROM and 12288 bytes of RAM. Operates at a maximum clock frequency of 120MHz and a speed of 60 MIPS, with an 11-bit address bus and 16-bit bit size. This automotive-grade component supports a supply voltage range of 2.25V to 2.75V, with a nominal voltage of 2.5V. Housed in a 128-terminal PQFP package (R-PQFP-G128), it operates across an extended temperature range from -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP MC56F8345MFGE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 128 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G128 |
| Width | 14 |
| Length | 20 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.25 |
| Supply Voltage-Max | 2.75 |
| Clock Frequency-Max | 120 |
| uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
| External Data Bus Width | 4 |
| Address Bus Width | 11 |
| Bit Size | 16 |
| Speed | 60 |
| ROM Programmability | FLASH |
| ROM (words) | 131072 |
| RAM (bytes) | 12288 |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MC56F8345MFGE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.