
16-bit Digital Signal Processor (DSP) featuring a 60MHz core frequency and 128KB of FLASH memory. This CMOS device offers 12KB of RAM, 76 programmable I/O pins, and supports SPI, CAN, SCI, and EBI/EMI interfaces. Operating from 3V to 3.6V, it includes peripherals like POR, PWM, WDT, and a temperature sensor, with an operating temperature range of -40°C to 125°C. Designed for surface mounting in an LQFP package, this component is halogen-free and lead-free.
NXP MC56F8347MPYE technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 16b |
| Frequency | 60MHz |
| Halogen Free | Halogen Free |
| Interface | SPI, CAN, SCI, EBI/EMI |
| Lead Free | Lead Free |
| Max Frequency | 60MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 76 |
| Number of Programmable I/O | 76 |
| Number of Timers/Counters | 4 |
| Oscillator Type | External |
| Package Quantity | 40 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, Temp Sensor |
| RAM Size | 12KB |
| RoHS Compliant | No |
| Series | 56F8xxx |
| Weight | 0.064671oz |
| RoHS | Not Compliant |
Download the complete datasheet for NXP MC56F8347MPYE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
