
16-bit Digital Signal Processor (DSP) operating at 60MHz, featuring 256KB FLASH memory and 20KB RAM. This surface mount device offers 49 programmable I/Os and includes SPI, CAN, SCI, and EBI/EMI interfaces. It operates from a 3V to 3.6V supply, with a typical 3.3V operating voltage, and supports external oscillators. The component is Halogen Free, Lead Free, and RoHS Compliant, with an operating temperature range of -40°C to 105°C.
Sign in to ask questions about the NXP MC56F8355VFGE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC56F8355VFGE technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 16b |
| Frequency | 60MHz |
| Halogen Free | Halogen Free |
| Interface | SPI, CAN, SCI, EBI/EMI |
| Lead Free | Lead Free |
| Max Frequency | 60MHz |
| Max Operating Temperature | 105°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 49 |
| Number of Programmable I/O | 49 |
| Number of Timers/Counters | 4 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | External |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, Temp Sensor |
| Radiation Hardening | No |
| RAM Size | 20KB |
| RoHS Compliant | Yes |
| Series | 56F8xxx |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP MC56F8355VFGE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
