
16-bit Digital Signal Processor (DSP) featuring a 60MHz core frequency and 2.25V to 3.6V operating voltage. This surface-mount IC offers 256KB of FLASH memory, 4KB of RAM, and 62 programmable I/Os. Integrated peripherals include SPI, CAN, SCI, EBI/EMI interfaces, POR, PWM, WDT, and a temperature sensor. Operating within a -40°C to 105°C temperature range, this RoHS compliant component is housed in an LQFP package.
NXP MC56F8356VFVE technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 16b |
| Density | 280KB |
| Frequency | 60MHz |
| Interface | SPI, CAN, SCI, EBI/EMI |
| Max Frequency | 60MHz |
| Max Operating Temperature | 105°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.25V |
| Mount | Surface Mount |
| Number of I/Os | 62 |
| Number of Programmable I/O | 62 |
| Number of Timers/Counters | 4 |
| Operating Supply Voltage | 2.5V |
| Oscillator Type | External |
| Package Quantity | 300 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, Temp Sensor |
| Radiation Hardening | No |
| RAM Size | 4KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 56F8xxx |
| Watchdog Timer | Yes |
| Weight | 0.04653oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MC56F8356VFVE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
