
16-bit Digital Signal Processor (DSP) with 60MHz maximum frequency, featuring 256KB FLASH memory and 20KB RAM. This surface mount IC offers 76 programmable I/Os and supports SPI, CAN, SCI, and EBI/EMI interfaces. Operating voltage ranges from 3V to 3.6V, with an external oscillator. Includes 4 timers/counters, POR, PWM, WDT, and a temperature sensor. Packaged in LQFP, this RoHS compliant component operates from -40°C to 125°C.
NXP MC56F8357MPYE technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 16b |
| Frequency | 60MHz |
| Halogen Free | Halogen Free |
| Interface | SPI, CAN, SCI, EBI/EMI |
| Lead Free | Lead Free |
| Max Frequency | 60MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 76 |
| Number of Programmable I/O | 76 |
| Number of Timers/Counters | 4 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | External |
| Package Quantity | 200 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, Temp Sensor |
| Radiation Hardening | No |
| RAM Size | 20KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 56F8xxx |
| Watchdog Timer | Yes |
| Weight | 0.064671oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MC56F8357MPYE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
