The MC56F8357VPY60 is a 16-bit digital signal processor from NXP, featuring a 16-bit external data bus and 24-bit address bus. It operates within a temperature range of -40 to 105 degrees Celsius and is supplied with a voltage between 2.25 and 2.75 volts. The processor has a maximum clock frequency of 120 MHz and is packaged in a 160-pin LFQFP. It is designed for industrial applications and is part of the digital signal processor category.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 105 |
| Number of Terminals | 160 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G160 |
| Width | 24 |
| Length | 24 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.25 |
| Supply Voltage-Max | 2.75 |
| Clock Frequency-Max | 120 |
| uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
| External Data Bus Width | 16 |
| Address Bus Width | 24 |
| Bit Size | 16 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |