
16-bit digital signal processor (DSP) featuring 512KB FLASH memory and 4KB RAM. Operates at a maximum frequency of 60MHz with a 16-bit data bus width. Offers multiple interfaces including SPI, CAN, SCI, and EBI/EMI. This surface mount component is housed in an LQFP package, supports a 3.3V operating supply voltage, and includes peripherals like POR, PWM, WDT, and a temperature sensor. RoHS compliant and halogen-free.
NXP MC56F8366MFVE technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 16b |
| Density | 512KB |
| Frequency | 60MHz |
| Halogen Free | Halogen Free |
| Interface | SPI, CAN, SCI, EBI/EMI |
| Lead Free | Lead Free |
| Max Frequency | 60MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 512KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 62 |
| Number of Programmable I/O | 62 |
| Number of Timers/Counters | 4 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | External |
| Package Quantity | 60 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, Temp Sensor |
| Radiation Hardening | No |
| RAM Size | 4KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 56F8xxx |
| Termination | SMD/SMT |
| Watchdog Timer | Yes |
| Weight | 0.04653oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MC56F8366MFVE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
