The MC56F83769VLL is a 32-bit microcontroller with a RISC architecture, operating at a supply voltage of 3.3V, with a minimum of 2.7V and a maximum of 3.6V. It features a clock frequency of up to 100MHz and has 82 I/O lines. The device is available in a Quad FQFP package. The microcontroller includes PWM channels and has both ADC and DMA capabilities.
NXP MC56F83769VLL technical specifications.
| Number of Terminals | 100 |
| Terminal Position | QUAD |
| Width | 14 |
| Length | 14 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER RISC |
| Number of I/O Lines | 82 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 100 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NXP MC56F83769VLL to view detailed technical specifications.
No datasheet is available for this part.