32-bit industrial temperature grade microcontroller featuring a maximum clock frequency of 16 MHz and 80 MHz speed. This FLASH programmable device offers 65536 words of ROM and 8192 bytes of RAM, with 34 I/O lines. Integrated peripherals include PWM channels, ADC, DAC, and DMA channels. Encased in a 48-terminal S-PQFP-G48 package with dimensions of 7x7 mm, it operates within a supply voltage range of 2.7V to 3.6V and an industrial temperature range of -40°C to 105°C.
NXP MC56F84540VLF technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G48 |
| Width | 7 |
| Length | 7 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 34 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 80 |
| ROM Programmability | FLASH |
| ROM (words) | 65536 |
| RAM (bytes) | 8192 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MC56F84540VLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.