32-bit FLASH microcontroller featuring a maximum clock frequency of 16 MHz and operating speed of 80 MIPS. This industrial-grade component offers 98304 words of FLASH program memory and 16384 bytes of RAM. It includes 34 I/O lines, PWM channels, ADC, DAC, and DMA capabilities. The 48-terminal device is housed in a 7x7mm S-PQFP-G48 package, supporting a supply voltage range of 2.7V to 3.6V and operating between -40°C and 105°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP MC56F84550VLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC56F84550VLF technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G48 |
| Width | 7 |
| Length | 7 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 34 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 80 |
| ROM Programmability | FLASH |
| ROM (words) | 98304 |
| RAM (bytes) | 16384 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MC56F84550VLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.