32-bit industrial temperature grade microcontroller featuring a 16 MHz maximum clock frequency and 80 MHz maximum speed. This 64-terminal, 10mm x 10mm S-PQFP-G64 package offers 49 I/O lines, 98304 words of FLASH ROM, and 16384 bytes of RAM. Operates from a 2.7V to 3.6V supply with a nominal 3.3V, and supports a temperature range of -40°C to 105°C. Includes PWM channels, ADC, DAC, and DMA channels for versatile application development.
NXP MC56F84553VLH technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 10 |
| Length | 10 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 49 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 80 |
| ROM Programmability | FLASH |
| ROM (words) | 98304 |
| RAM (bytes) | 16384 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MC56F84553VLH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.